William Whiteley & Sons 250mm HCS General Purpose Composite Material Shears Black

Subtotal (1 unit)*

$224.74

(exc. GST)

$247.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.74

*price indicative

RS Stock No.:
314-3841
Mfr. Part No.:
3700T-10/R
Brand:
William Whiteley & Sons
Find similar products by selecting one or more attributes.
Select all

Brand

William Whiteley & Sons

Product Type

Composite Material Shears

Handle Style

Straight

Blade Material

HCS

Overall Length

250mm

Handle Material

Steel

Height Safe

Yes

Scissor Type

General Purpose

Handle Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Composite Material Shears


Forged from high carbon tool steel

Specially designed to cut glass, aramid (’Kevlar’), carbon fibres etc

Xylan coating aids cutting performance

Specially ground and set blades contribute to a ten-fold improvement in cutting life over standard shears

Serrated blade holds loose fibres to improve cutting performance

Can be used with pre-peg ''wet'' processes

Shear has rounded points in order to avoid the tips snagging the fibres of loose weaves often associated with these materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy