William Whiteley & Sons 10in High Carbon Steel General Purpose Heavy Duty Shears Black
- RS Stock No.:
- 707-3020
- Mfr. Part No.:
- 3760G-10
- Brand:
- William Whiteley & Sons
Subtotal (1 unit)*
$199.66
(exc. GST)
$219.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.66 |
*price indicative
- RS Stock No.:
- 707-3020
- Mfr. Part No.:
- 3760G-10
- Brand:
- William Whiteley & Sons
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | William Whiteley & Sons | |
| Handle Style | Straight | |
| Product Type | Heavy Duty Shears | |
| Blade Material | High Carbon Steel | |
| Overall Length | 10in | |
| Handle Material | Steel | |
| Height Safe | Yes | |
| Scissor Type | General Purpose | |
| Handle Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand William Whiteley & Sons | ||
Handle Style Straight | ||
Product Type Heavy Duty Shears | ||
Blade Material High Carbon Steel | ||
Overall Length 10in | ||
Handle Material Steel | ||
Height Safe Yes | ||
Scissor Type General Purpose | ||
Handle Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Composite Material Shears
Forged from high carbon tool steel
Xylan coating aids cutting performance
Specially ground and set blades
Ten-fold improvement in cutting life over standard shears
Serrated blade holds loose fibres to improve cutting performance
Can be used with pre-peg wet processes
Related links
- William Whiteley & Sons 10 in High Carbon Steel General Purpose Heavy Duty Shears
- William Whiteley & Sons 200 mm High Carbon Steel General Purpose Heavy Duty Shears
- William Whiteley & Sons 250 mm High Carbon Steel General Purpose Composite Material Shears
- ideal-tek 145 mm Stainless Steel General Purpose Heavy Duty Shears
- William Whiteley & Sons 300 mm High Carbon Steel General Purpose Tin Snip
- William Whiteley & Sons 200 mm Carbon Steel General Purpose Scissor
- William Whiteley & Sons 254 mm Steel Sidebent Scissor
- Scissors
