William Whiteley & Sons 200mm HCS General Purpose Heavy Duty Shears
- RS Stock No.:
- 314-3835
- Mfr. Part No.:
- 3500T-8
- Brand:
- William Whiteley & Sons
Subtotal (1 unit)*
$156.49
(exc. GST)
$172.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.49 |
*price indicative
- RS Stock No.:
- 314-3835
- Mfr. Part No.:
- 3500T-8
- Brand:
- William Whiteley & Sons
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | William Whiteley & Sons | |
| Product Type | Heavy Duty Shears | |
| Handle Style | Straight | |
| Blade Material | HCS | |
| Overall Length | 200mm | |
| Handle Material | Steel | |
| Height Safe | Yes | |
| Scissor Type | General Purpose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand William Whiteley & Sons | ||
Product Type Heavy Duty Shears | ||
Handle Style Straight | ||
Blade Material HCS | ||
Overall Length 200mm | ||
Handle Material Steel | ||
Height Safe Yes | ||
Scissor Type General Purpose | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Composite Material Shears
Forged from high carbon tool steel
Specially designed to cut glass, aramid (Kevlar), carbon fibres etc
Xylan coating aids cutting performance
Specially ground and set blades contribute to a ten-fold improvement in cutting life over standard shears
Serrated blade holds loose fibres to improve cutting performance
Can be used with pre-peg ''wet'' processes
Shear has rounded points in order to avoid the tips snagging the fibres of loose weaves often associated with these materials
Related links
- William Whiteley & Sons 254mm High Carbon Steel General Purpose Heavy Duty Shears
- William Whiteley & Sons 10 in High Carbon Steel General Purpose Heavy Duty Shears
- William Whiteley & Sons 200 mm Carbon Steel General Purpose Scissor
- William Whiteley & Sons 250 mm High Carbon Steel General Purpose Composite Material Shears
- William Whiteley & Sons 300 mm High Carbon Steel General Purpose Tin Snip
- William Whiteley & Sons 203 mm Steel Sidebent Scissor
- William Whiteley & Sons 150mm Stainless Steel General Purpose Scissor
- William Whiteley & Sons 185 mm Carbon Steel Warehouse Scissor
