William Whiteley & Sons 203 mm Steel Sidebent Scissor
- RS Stock No.:
- 314-3706
- Mfr. Part No.:
- RSSB-8
- Brand:
- William Whiteley & Sons
Subtotal (1 unit)*
$68.84
(exc. GST)
$75.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 494 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.84 |
*price indicative
- RS Stock No.:
- 314-3706
- Mfr. Part No.:
- RSSB-8
- Brand:
- William Whiteley & Sons
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | William Whiteley & Sons | |
| Product Type | Scissor | |
| Handle Style | Offset | |
| Blade Material | Steel | |
| Overall Length | 203mm | |
| Adjustable Pivot | Yes | |
| Scissor Type | Sidebent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand William Whiteley & Sons | ||
Product Type Scissor | ||
Handle Style Offset | ||
Blade Material Steel | ||
Overall Length 203mm | ||
Adjustable Pivot Yes | ||
Scissor Type Sidebent | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
General Purpose Sidebent Scissors
Forged from carbon steel, one sharp & one blunt point
Offset handles offer ease of cutting close to worktops
Adjustable pivot screw
Nickel plated for corrosion protection
Able to cut a wide range of heavier materials
- RS Stock No. 7073030
- Mfr. Part No. 1950BS-6.5
Each
$41.54
- RS Stock No. 7073055
- Mfr. Part No. 1920BS-10
Each
$137.00
- RS Stock No. 7073042
- Mfr. Part No. 1687BS-6.5
Each
$50.20
- RS Stock No. 3143807
- Mfr. Part No. 5020SSX
Each
$43.16
Related links
- William Whiteley & Sons 254 mm Steel Sidebent Scissor
- William Whiteley & Sons 200 mm Carbon Steel General Purpose Scissor
- William Whiteley & Sons 200 mm High Carbon Steel General Purpose Heavy Duty Shears
- William Whiteley & Sons 185 mm Carbon Steel Warehouse Scissor
- William Whiteley & Sons 152 mm Stainless Steel Surgical Scissor
- William Whiteley & Sons 165 mm Carbon Steel Warehouse Scissor
- William Whiteley & Sons 114 mm Carbon Steel Engineers Scissor
- William Whiteley & Sons 127 mm Carbon Steel Electricians Scissor












