CK 230mm Forged Alloy Steel Trimming Scissor Black
- RS Stock No.:
- 275-5152
- Distrelec Article No.:
- 301-21-903
- Mfr. Part No.:
- C80789
- Brand:
- CK
Subtotal (1 unit)*
$56.04
(exc. GST)
$61.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.04 |
*price indicative
- RS Stock No.:
- 275-5152
- Distrelec Article No.:
- 301-21-903
- Mfr. Part No.:
- C80789
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Scissor | |
| Handle Style | Sidebent | |
| Blade Material | Forged Alloy Steel | |
| Overall Length | 230mm | |
| Handle Material | Steel | |
| Cut Length | 230mm | |
| Adjustable Pivot | Yes | |
| Scissor Type | Trimming | |
| Handle Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Scissor | ||
Handle Style Sidebent | ||
Blade Material Forged Alloy Steel | ||
Overall Length 230mm | ||
Handle Material Steel | ||
Cut Length 230mm | ||
Adjustable Pivot Yes | ||
Scissor Type Trimming | ||
Handle Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The CK trimmer scissor is fully forged and nickel plated has black japanned handles.
Side bent
Screw adjustment
Related links
- CK 210 mm Forged Steel Trimming Scissor
- CK 220 mm Forged Steel Trimming Scissor
- CK 205 mm Forged Steel Trimming Scissor
- CK 180 mm Forged Steel Trimming Scissor
- CK 180 mm Forged Steel General Purpose Scissor
- CK 160 mm Forged Steel General Purpose Scissor
- SAM 144 mm Forged Steel Electricians Scissor
- CK 230 mm, Needle File
