William Whiteley & Sons 200 mm Carbon Steel General Purpose Scissor
- RS Stock No.:
- 314-3778
- Mfr. Part No.:
- 3121CP-8
- Brand:
- William Whiteley & Sons
Subtotal (1 unit)*
$96.10
(exc. GST)
$105.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.10 |
*price indicative
- RS Stock No.:
- 314-3778
- Mfr. Part No.:
- 3121CP-8
- Brand:
- William Whiteley & Sons
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | William Whiteley & Sons | |
| Handle Style | Straight | |
| Product Type | Scissor | |
| Blade Material | Carbon Steel | |
| Overall Length | 200mm | |
| Handle Material | Steel | |
| Height Safe | Yes | |
| Scissor Type | General Purpose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand William Whiteley & Sons | ||
Handle Style Straight | ||
Product Type Scissor | ||
Blade Material Carbon Steel | ||
Overall Length 200mm | ||
Handle Material Steel | ||
Height Safe Yes | ||
Scissor Type General Purpose | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Heavy Duty Shear
Forged from high carbon steel
Chrome plated for extra durability and corrosion protection
Serrated blade for extra grip
Extremely powerful scissor able to cut through many layers of material
Suitable for rope, plastic, leather, cable, and light metal
- RS Stock No. 2805661
- Mfr. Part No. 362S-35.NP.IT
Each
$49.88
- RS Stock No. 7073042
- Mfr. Part No. 1687BS-6.5
Each
$50.20
- RS Stock No. 0652661
- Mfr. Part No. 82120
Each
$17.96
Related links
- William Whiteley & Sons 200 mm High Carbon Steel General Purpose Heavy Duty Shears
- William Whiteley & Sons 150mm Stainless Steel General Purpose Scissor
- William Whiteley & Sons 250 mm High Carbon Steel General Purpose Composite Material Shears
- William Whiteley & Sons 203 mm Steel Sidebent Scissor
- William Whiteley & Sons 185 mm Carbon Steel Warehouse Scissor
- William Whiteley & Sons 300 mm High Carbon Steel General Purpose Tin Snip
- William Whiteley & Sons 165 mm Carbon Steel Warehouse Scissor
- William Whiteley & Sons 254mm High Carbon Steel General Purpose Heavy Duty Shears












