William Whiteley & Sons 127 mm Electricians Scissor

Subtotal (1 unit)*

$42.41

(exc. GST)

$46.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 181 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.41

*price indicative

RS Stock No.:
314-3699
Mfr. Part No.:
1934BS-5
Brand:
William Whiteley & Sons
Find similar products by selecting one or more attributes.
Select all

Brand

William Whiteley & Sons

Handle Style

Long

Product Type

Scissor

Overall Length

127mm

Adjustable Pivot

Yes

Scissor Type

Electricians

Handle Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Electricians Scissors


Specially designed for high leverage

Scissors have a serrated blade to hold wire and cable while being cut

Notch in one blade to facilitate cutting thicker sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy