Vishay 600 V 15 A Diode General Purpose 3-Pin DPAK VS-15AWL06FNTR-M3

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save $120.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$2,374.00

(exc. GST)

$2,612.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$1.187$2,374.00-
4000 - 18000$1.157$2,314.00$120.00
20000 +$1.042$2,084.00$2,900.00

*price indicative

RS Stock No.:
165-6363
Mfr. Part No.:
VS-15AWL06FNTR-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

VSX

Rectifier Type

General Purpose

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

120μA

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Maximum Forward Voltage Vf

1.05V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

120ns

Length

6.73mm

Diameter

6.72mm

Height

2.39mm

Width

6.22mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

FRED Pt® Ultrafast Recovery Rectifiers, over 10A


Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy