Vishay 600 V 30 A Diode Fast Recovery 2-Pin TO-220AC VS-ETU3006-M3

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $81.25

View bulk pricing options

Subtotal (1 tube of 50 units)*

$162.20

(exc. GST)

$178.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$3.244$162.20-
250 +$2.919$145.95$81.25

*price indicative

RS Stock No.:
145-1810
Mfr. Part No.:
VS-ETU3006-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AC

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

VSX

Rectifier Type

Fast Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Peak Reverse Current Ir

250μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

2V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

100ns

Width

4.57mm

Height

15.49mm

Standards/Approvals

RoHS

Length

10.41mm

Diameter

15.49mm

Automotive Standard

No

COO (Country of Origin):
CN

FRED Pt® Ultrafast Recovery Rectifiers, over 10A


Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy