DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA
- RS Stock No.:
- 254-8676
- Mfr. Part No.:
- FES1DE
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-8676
- Mfr. Part No.:
- FES1DE
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-219AA | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | FES1DE | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 920mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.2mm | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-219AA | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series FES1DE | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 920mV | ||
Maximum Operating Temperature 150°C | ||
Width 1.2mm | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex ultrafast rectifier is suited as a boost diode in power factor correction circuitry. This device is for use in secondary rectification and freewheeling for ultra-fast switching speed AC-AC and DC-DC converters in high-temperature conditions
Low profile, small form factor package
Low leakage current
Glass passivated die construction
Superfast recovery time for high efficiency
Low forward voltage, low power loss
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA FES1DE
- DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA
- DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA FUS1DE
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB
- DiodesZetex 200 V 1 A Diode Fast Recovery 2-Pin DO-219AA
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220S
- DiodesZetex 200 V Rectifier & Schottky Diode D2PAK
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR2020CTW











