DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA FES1DE
- RS Stock No.:
- 254-8678
- Mfr. Part No.:
- FES1DE
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8678
- Mfr. Part No.:
- FES1DE
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-219AA | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | FES1DE | |
| Maximum Forward Voltage Vf | 920mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Maximum Operating Temperature | 150°C | |
| Height | 2mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-219AA | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series FES1DE | ||
Maximum Forward Voltage Vf 920mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Maximum Operating Temperature 150°C | ||
Height 2mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex ultrafast rectifier is suited as a boost diode in power factor correction circuitry. This device is for use in secondary rectification and freewheeling for ultra-fast switching speed AC-AC and DC-DC converters in high-temperature conditions
Low profile, small form factor package
Low leakage current
Glass passivated die construction
Superfast recovery time for high efficiency
Low forward voltage, low power loss
Related links
- DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA
- DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA FUS1DE
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB
- DiodesZetex 200 V 1 A Diode Fast Recovery 2-Pin DO-219AA
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220S
- DiodesZetex 200 V Rectifier & Schottky Diode D2PAK
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR2020CTW
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR1620CTW
