DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR2020CTW

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
254-8796
Mfr. Part No.:
STPR2020CTW
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Package Type

TO-220AB

Peak Reverse Repetitive Voltage Vrrm

200V

Series

STPR2020CTW

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.25V

Peak Non-Repetitive Forward Surge Current Ifsm

125A

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

4.83mm

Height

29.93mm

Length

10.67mm

Automotive Standard

AEC-Q101

The DiodesZetex super fast glass passivated rectifier has superfast switching time for high efficiency. It has low forward voltage drop and high current capability. It has peak reverse voltage of 200 V and forward current of 20 A.

Glass passivated

Halogen and antimony free

Low reverse leakage current

Can be used for high frequency DC to DC converters

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy