DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220S
- RS Stock No.:
- 254-8776
- Mfr. Part No.:
- STPF1020CTSW
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 20%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$53.40
(exc. GST)
$58.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.068 | $53.40 | - |
| 100 - 450 | $0.854 | $42.70 | 20% |
| 500 - 950 | $0.792 | $39.60 | 25% |
| 1000 + | $0.689 | $34.45 | 35% |
*price indicative
- RS Stock No.:
- 254-8776
- Mfr. Part No.:
- STPF1020CTSW
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | ITO-220S | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | STPF1020CTSW | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Standards/Approvals | RoHS | |
| Width | 4.87mm | |
| Height | 29.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type ITO-220S | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series STPF1020CTSW | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Standards/Approvals RoHS | ||
Width 4.87mm | ||
Height 29.65mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex super fast glass passivated rectifier has superfast switching time for high efficiency. It has low forward voltage drop and high current capability. It has peak reverse voltage of 200 V and forward current of 10 A.
Glass passivated
Halogen and antimony free
Low reverse leakage current
- RS Stock No. 2548777P
- Mfr. Part No. STPF1020CTSW
Each (Supplied in a Tube)
$1.068
- RS Stock No. 2548777
- Mfr. Part No. STPF1020CTSW
Each (In a Pack of 25)
$1.068
- RS Stock No. 2548789
- Mfr. Part No. STPR1620CTW
Each (In a Pack of 10)
$0.707
- RS Stock No. 2548789P
- Mfr. Part No. STPR1620CTW
Each (Supplied in a Tube)
$0.707
Related links
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220S STPF1020CTSW
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2020
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS1620
- DiodesZetex 300 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2030
- DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS1060









