DiodesZetex 200 V 1 A Diode Fast Recovery 2-Pin DO-219AA FES1DE-7
- RS Stock No.:
- 222-2893
- Mfr. Part No.:
- FES1DE-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$249.00
(exc. GST)
$273.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.083 | $249.00 | - |
| 15000 + | $0.075 | $225.00 | 9% |
*price indicative
- RS Stock No.:
- 222-2893
- Mfr. Part No.:
- FES1DE-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-219AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | FES1DE | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 920mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 200μA | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.2mm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Diameter | 3.9mm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-219AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series FES1DE | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 920mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 200μA | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 105°C | ||
Height 1.2mm | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Diameter 3.9mm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
Related links
- DiodesZetex 200 V 1 A Diode Fast Recovery 2-Pin DO-219AA FES1DE-7
- DiodesZetex 200 V 1 A Diode Fast Recovery 2-Pin DO-219AA
- DiodesZetex 200 V 2 A Diode Fast Recovery 2-Pin DO-219AA
- DiodesZetex 200 V 1 A Diode Fast Recovery 2-Pin DO-219AA FES1DEQ-7
- DiodesZetex 200 V 2 A Diode Fast Recovery 2-Pin DO-219AA FES2DE-7
- DiodesZetex 200 V 2 A Diode Fast Recovery 2-Pin DO-219AA FES2DEQ-7
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-219AA
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-219AA FRS1ME-7
