Infineon 1.6 kV 550 A Rectifier Diode Module General Purpose 3-Pin Tray DD340N16SHPSA1
- RS Stock No.:
- 226-6048
- Mfr. Part No.:
- DD340N16SHPSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tray of 3 units)*
$405.96
(exc. GST)
$446.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 November 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 3 - 12 | $135.32 | $405.96 |
| 15 + | $121.793 | $365.38 |
*price indicative
- RS Stock No.:
- 226-6048
- Mfr. Part No.:
- DD340N16SHPSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier Diode Module | |
| Mount Type | Screw | |
| Package Type | Tray | |
| Maximum Continuous Forward Current If | 550A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Series | DD340N16S | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10kA | |
| Maximum Forward Voltage Vf | 1.31V | |
| Maximum Operating Temperature | 130°C | |
| Height | 53mm | |
| Length | 115mm | |
| Diameter | 6mm | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier Diode Module | ||
Mount Type Screw | ||
Package Type Tray | ||
Maximum Continuous Forward Current If 550A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Series DD340N16S | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 1mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10kA | ||
Maximum Forward Voltage Vf 1.31V | ||
Maximum Operating Temperature 130°C | ||
Height 53mm | ||
Length 115mm | ||
Diameter 6mm | ||
Standards/Approvals No | ||
Width 50mm | ||
Automotive Standard No | ||
- RS Stock No. 2266049
- Mfr. Part No. DD340N16SHPSA1
- RS Stock No. 2266049P
- Mfr. Part No. DD340N16SHPSA1
- RS Stock No. 8391064
- Mfr. Part No. DD104N16KHPSA1
- RS Stock No. 8011534
- Mfr. Part No. MDMA140P1600TG
Related links
- Infineon 1600 V 550 A Rectifier Diode Module Rectifier Diode 3-Pin Tray DD340N16SHPSA1
- Infineon 1600 V 130 A Rectifier Diode Module Rectifier Diode 3-Pin Eco Block
- Infineon 1600 V 130 A Rectifier Diode Module Rectifier Diode 3-Pin Eco Block DD100N16SHPSA1
- Infineon 1600 V 220 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block
- Infineon 1600 V 220 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block DD220N16SHPSA1
- Infineon 2200 V 550 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block
- Infineon 2200 V 550 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block DD340N22SHPSA1
- Infineon 3600 V 214 A Diode Module Rectifier Diode 3-Pin PB DD210N36KXPSA1











