Infineon 1.6 kV 130 A Rectifier Diode Module General Purpose 3-Pin Eco Block DD100N16SHPSA1
- RS Stock No.:
- 217-7150
- Mfr. Part No.:
- DD100N16SHPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 12 units)*
$353.51
(exc. GST)
$388.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 12 - 12 | $29.459 | $353.51 |
| 24 - 36 | $28.724 | $344.69 |
| 48 + | $28.283 | $339.40 |
*price indicative
- RS Stock No.:
- 217-7150
- Mfr. Part No.:
- DD100N16SHPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier Diode Module | |
| Mount Type | Screw | |
| Package Type | Eco Block | |
| Maximum Continuous Forward Current If | 130A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Series | DD100N16S | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5kA | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Operating Temperature | 130°C | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Diameter | 11mm | |
| Length | 93mm | |
| Height | 30mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier Diode Module | ||
Mount Type Screw | ||
Package Type Eco Block | ||
Maximum Continuous Forward Current If 130A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Series DD100N16S | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5kA | ||
Peak Reverse Current Ir 3mA | ||
Maximum Operating Temperature 130°C | ||
Width 20mm | ||
Standards/Approvals No | ||
Diameter 11mm | ||
Length 93mm | ||
Height 30mm | ||
Automotive Standard No | ||
Infineon DD100N16S Series Rectifier Diode Module, 130A Continuous Forward Current, 1600V Peak Reverse Repetitive Voltage - DD100N16SHPSA1
This rectifier diode module converts alternating current to direct current in high-voltage power-handling assemblies and is designed for robust thermal environments. It operates across a wide ambient range and is supplied in an eco Block package with screw mounting to suit installations that require secure mechanical fixation and high current throughput.
Features and Benefits:
• Peak reverse voltage rating of 1600V offers high-voltage blocking capability
• Continuous forward current capacity of 130A supports sustained heavy loads
• Forward voltage drop of 1.6V reduces conduction losses under load
• Non-repetitive surge tolerance of 2500A absorbs transient inrush events
• Reverse leakage current of 3mA minimises standby losses
• Operating range from -40 to 130°C enables use in extreme temperatures
• Continuous forward current capacity of 130A supports sustained heavy loads
• Forward voltage drop of 1.6V reduces conduction losses under load
• Non-repetitive surge tolerance of 2500A absorbs transient inrush events
• Reverse leakage current of 3mA minimises standby losses
• Operating range from -40 to 130°C enables use in extreme temperatures
Applications
• Suitable for high-voltage rectification in industrial power supplies
• Used with inverter front ends requiring high current handling
• Ideal for converter modules exposed to wide temperature swings
• Can be used for surge-prone circuits needing high Ifsm capacity
• Suitable for assemblies preferring screw-mounted eco Block packages
• Used with inverter front ends requiring high current handling
• Ideal for converter modules exposed to wide temperature swings
• Can be used for surge-prone circuits needing high Ifsm capacity
• Suitable for assemblies preferring screw-mounted eco Block packages
What mounting method does it use?
It uses a screw-fit arrangement within an eco Block package for secure attachment.
How many electrical connections are provided on the device?
There are three pins for the required diode connections.
What behaviour should be expected during a high-current surge?
The device can withstand non-repetitive forward surge currents up to 2500A for transient events.
What is the typical reverse leakage at rated conditions?
Reverse current reaches up to 3mA under specified voltage stress.
Which temperature extremes can it tolerate during operation?
The permitted operating ambient range extends from -40°C to 130°C.
Related links
- Infineon 1600 V 130 A Rectifier Diode Module Rectifier Diode 3-Pin Eco Block DD100N16SHPSA1
- Infineon 1600 V 220 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block
- Infineon 1600 V 220 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block DD220N16SHPSA1
- Infineon 1600 V 390 A Diode Rectifier Diode 3-Pin Eco Block
- Infineon 2200 V 550 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block
- Infineon 1600 V 180 A Diode Rectifier Diode 3-Pin Eco Block
- Infineon 2200 V 226 A Diode Module Rectifier Diode 3-Pin Eco Block DD220N22SHPSA1
- Infineon 2200 V 550 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block DD340N22SHPSA1
