Infineon 1.6 kV 220 A Netz-Dioden-Modul Rectifier Diode Module General Purpose 3-Pin Eco Block DD220N16SHPSA1
- RS Stock No.:
- 217-7156
- Mfr. Part No.:
- DD220N16SHPSA1
- Brand:
- Infineon
This image is representative of the product range
Add 40 more to save $291.48
View bulk pricing optionsSubtotal (1 tray of 8 units)*
$582.98
(exc. GST)
$641.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 November 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 8 - 32 | $72.873 | $582.98 | - |
| 40 + | $65.586 | $524.69 | $291.48 |
*price indicative
- RS Stock No.:
- 217-7156
- Mfr. Part No.:
- DD220N16SHPSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Netz-Dioden-Modul Rectifier Diode Module | |
| Mount Type | Screw | |
| Package Type | Eco Block | |
| Maximum Continuous Forward Current If | 220A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Series | DD220N16S | |
| Diode Configuration | Series | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 1mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.75kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.39V | |
| Maximum Operating Temperature | 130°C | |
| Height | 30mm | |
| Width | 34mm | |
| Standards/Approvals | No | |
| Length | 94mm | |
| Diameter | 8.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Netz-Dioden-Modul Rectifier Diode Module | ||
Mount Type Screw | ||
Package Type Eco Block | ||
Maximum Continuous Forward Current If 220A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Series DD220N16S | ||
Diode Configuration Series | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 1mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.75kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.39V | ||
Maximum Operating Temperature 130°C | ||
Height 30mm | ||
Width 34mm | ||
Standards/Approvals No | ||
Length 94mm | ||
Diameter 8.5mm | ||
Automotive Standard No | ||
Related links
- Infineon 1600 V 220 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block DD220N16SHPSA1
- Infineon 2200 V 550 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block DD340N22SHPSA1
- Infineon 2200 V 550 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block
- Infineon 1600 V 130 A Rectifier Diode Module Rectifier Diode 3-Pin Eco Block
- Infineon 1600 V 130 A Rectifier Diode Module Rectifier Diode 3-Pin Eco Block DD100N16SHPSA1
- Infineon 1600 V 180 A Diode Rectifier Diode 3-Pin Eco Block
- Infineon 1600 V 390 A Diode Rectifier Diode 3-Pin Eco Block
- Infineon 1600 V 180 A Diode Rectifier Diode 3-Pin Eco Block DD180N16SHPSA1
