IXYS 1.6 kV 140 A Diode General Purpose 7-Pin TO-240
- RS Stock No.:
- 801-1534
- Distrelec Article No.:
- 302-53-502
- Mfr. Part No.:
- MDMA140P1600TG
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$82.15
(exc. GST)
$90.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $82.15 |
| 2 - 9 | $80.70 |
| 10 + | $66.42 |
*price indicative
- RS Stock No.:
- 801-1534
- Distrelec Article No.:
- 302-53-502
- Mfr. Part No.:
- MDMA140P1600TG
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | TO-240 | |
| Maximum Continuous Forward Current If | 140A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Rectifier Type | General Purpose | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.43V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 3.03kA | |
| Peak Reverse Current Ir | 3.5mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 92mm | |
| Height | 30mm | |
| Width | 20.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type TO-240 | ||
Maximum Continuous Forward Current If 140A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Rectifier Type General Purpose | ||
Pin Count 7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.43V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 3.03kA | ||
Peak Reverse Current Ir 3.5mA | ||
Maximum Operating Temperature 150°C | ||
Length 92mm | ||
Height 30mm | ||
Width 20.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
MDMA Series Dual Diode Module, IXYS
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- IXYS 1600 V 140 A Diode General Purpose 7-Pin TO-240 MDMA140P1600TG
- IXYS 1600 V 110 A Diode General Purpose 7-Pin TO-240
- IXYS 1600 V 110 A Diode General Purpose 7-Pin TO-240 MDMA110P1600TG
- IXYS 1600 V 380 A Diode General Purpose 7-Pin Y1-CU
- IXYS 1600 V 380 A Diode General Purpose 7-Pin Y1-CU MDMA380P1600KC
- IXYS 1600 V 95 A Diode General Purpose 3-Pin TO-240
- IXYS 1600 V 120 A Diode General Purpose 3-Pin TO-240
- IXYS 1600 V 36 A Diode General Purpose 3-Pin TO-240
