Infineon 2.2 kV 550 A Netz-Dioden-Modul Rectifier Diode Module General Purpose 3-Pin Eco Block DD340N22SHPSA1

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$143.67

(exc. GST)

$158.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$143.67-
5 +$141.961%

*price indicative

Packaging Options:
RS Stock No.:
217-7161
Mfr. Part No.:
DD340N22SHPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Screw

Product Type

Netz-Dioden-Modul Rectifier Diode Module

Package Type

Eco Block

Maximum Continuous Forward Current If

550A

Peak Reverse Repetitive Voltage Vrrm

2.2kV

Series

DD340N22S

Diode Configuration

Series

Rectifier Type

General Purpose

Pin Count

3

Peak Reverse Current Ir

1mA

Maximum Forward Voltage Vf

1.31V

Peak Non-Repetitive Forward Surge Current Ifsm

10kA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Height

53mm

Length

115mm

Diameter

6mm

Standards/Approvals

No

Width

50mm

Automotive Standard

No

The Infineon rectifier diode is available in 50 mm eco block 2200 V, 340 A module for phase control in solder bond technology. Also available with pre-applied thermal interface material.

Solder bond technology

Industrial standard package

Electrically insulated copper base plate

Cost effective solution for higher competitiveness

Predictably high performance and lifetime due to 100% x-ray monitoring

Solid base plate for fast and easy mounting

One-stop-shop due to complete module technology portfolio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy