Microchip 100 MHz Clock Generator, 14-Pin VQFN 50 ppm DSA557-0344FI1TVAO

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$6,622.00

(exc. GST)

$7,284.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$6.622$6,622.00

*price indicative

RS Stock No.:
724-731
Mfr. Part No.:
DSA557-0344FI1TVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Clock Generator

Maximum Output Frequency

100MHz

Frequency Stability

50 ppm

Packaging

Tape and Reel

Output Level

HCSL

Mount Type

Surface

Package Type

VQFN

Pin Count

14

Maximum Operating Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Operating Supply Voltage

2.25V

Width

900μm

Length

3.2mm

Standards/Approvals

RoHS

Series

DSA557

Height

2.5mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip PCI Express Clock Generator is a high performance timing device designed to deliver accurate 100 mhz differential clocks for pci express applications. it uses proven silicon mems technology to achieve excellent jitter performance and frequency stability across wide supply voltage and temperature ranges. the device is qualified for automotive use, ensuring reliable operation in demanding environments.

Generates 100 mhz differential pci express clock outputs

Utilizes silicon mems technology for high stability and low jitter

Supports reliable operation across wide voltage and temperature ranges

Meets AEC Q100 automotive qualification requirements

Operates with supply voltages from 2.25 v to 3.63 v

Complies with lead-free and RoHS environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy