Infineon 3.6 kV 214 A Diode Module Rectifier Diode 3-Pin PB DD210N36KXPSA1
- RS Stock No.:
- 762-936
- Mfr. Part No.:
- DD210N36KXPSA1
- Brand:
- Infineon
Get a bulk buy discount
Add 5 more to save $39.75
View bulk pricing optionsSubtotal (1 unit)*
$398.12
(exc. GST)
$437.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $398.12 | - |
| 5 + | $390.17 | $39.75 |
*price indicative
- RS Stock No.:
- 762-936
- Mfr. Part No.:
- DD210N36KXPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode Module | |
| Mount Type | Panel Mount | |
| Package Type | PB | |
| Maximum Continuous Forward Current If | 214A | |
| Peak Reverse Repetitive Voltage Vrrm | 3.6kV | |
| Diode Configuration | Dual Series | |
| Series | DD210N | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 25mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.78V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.3kA | |
| Maximum Operating Temperature | 150°C | |
| Height | 52mm | |
| Length | 115mm | |
| Standards/Approvals | RoHS | |
| Width | 50mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode Module | ||
Mount Type Panel Mount | ||
Package Type PB | ||
Maximum Continuous Forward Current If 214A | ||
Peak Reverse Repetitive Voltage Vrrm 3.6kV | ||
Diode Configuration Dual Series | ||
Series DD210N | ||
Rectifier Type Rectifier Diode | ||
Pin Count 3 | ||
Peak Reverse Current Ir 25mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.78V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.3kA | ||
Maximum Operating Temperature 150°C | ||
Height 52mm | ||
Length 115mm | ||
Standards/Approvals RoHS | ||
Width 50mm | ||
Automotive Standard No | ||
The Infineon High-Power Rectifier Diode Module features a dual-series configuration with a 50mm footprint. It is designed for industrial applications requiring high voltage and current capacities, such as power supplies, UPS systems, and motor drives.
Repetitive Peak reverse voltage
Dual series (diode-diode) module
pressure contact technology
Related links
- Infineon 1600 V 130 A Rectifier Diode Module Rectifier Diode 3-Pin Eco Block DD100N16SHPSA1
- Infineon 1600 V 130 A Rectifier Diode Module Rectifier Diode 3-Pin Eco Block
- Infineon 2200 V 550 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block
- Infineon 1600 V 550 A Rectifier Diode Module Rectifier Diode 3-Pin Tray
- Infineon 1600 V 550 A Rectifier Diode Module Rectifier Diode 3-Pin Tray DD340N16SHPSA1
- Infineon 1600 V 220 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block DD220N16SHPSA1
- Infineon 2200 V 550 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block DD340N22SHPSA1
- Infineon 1600 V 220 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block
