Infineon 1.6 kV 104 A Diode General Purpose 3-Pin
- RS Stock No.:
- 839-1064
- Distrelec Article No.:
- 304-22-849
- Mfr. Part No.:
- DD104N16KHPSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save $5.16
View bulk pricing optionsSubtotal (1 unit)*
$185.21
(exc. GST)
$203.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 3 | $185.21 | - |
| 4 + | $183.92 | $5.16 |
*price indicative
- RS Stock No.:
- 839-1064
- Distrelec Article No.:
- 304-22-849
- Mfr. Part No.:
- DD104N16KHPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Maximum Continuous Forward Current If | 104A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Series | DD104N16K | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.9kA | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 92mm | |
| Height | 30mm | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Panel | ||
Product Type Diode | ||
Maximum Continuous Forward Current If 104A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Series DD104N16K | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.9kA | ||
Peak Reverse Current Ir 20mA | ||
Maximum Operating Temperature 150°C | ||
Length 92mm | ||
Height 30mm | ||
Standards/Approvals No | ||
Width 20mm | ||
Automotive Standard No | ||
Rectifier Diode Module, DD Series, Infineon
The Infineon PowerBLOCK Dual Diodes (DD Series) Rectifier Diode modules have configurations such as Fast diode, and Rectifier diodes. The pressure contact technology rectifier diode module ranges from 20mm up to 60mm, with voltage ranges up to 1800V and 600A current. The PowerBLOCK Rectifier diode has an electrical insulated base which consists of an isolated copper base plate. They can be used in power controllers, soft starter and drive applications.
PowerBLOCK Housing
Easy mounting
Pressure Contact technology
Fail safe / Short on fail - preventing arcing on fail
Diodes and Rectifiers, Infineon
- RS Stock No. 8011534
- Mfr. Part No. MDMA140P1600TG
Each
$76.20
- RS Stock No. 0192427P
- Mfr. Part No. DSI45-16A
Each (Supplied in a Tube)
$10.428
- RS Stock No. 1461735
- Mfr. Part No. MDMA140P1600TG
Each (In a Box of 6)
$76.195
- RS Stock No. 8011538
- Mfr. Part No. MDMA380P1600KC
Each
$277.23
Related links
- Infineon 1600 V 104 A Diode Rectifier Diode 3-Pin DD104N16KHPSA1
- Infineon 1600 V 600 A Diode Rectifier Diode 3-Pin
- Infineon 1600 V 390 A Diode Rectifier Diode 3-Pin Eco Block
- Infineon 1600 V 89 A Diode Rectifier Diode 3-Pin
- Infineon 1600 V 180 A Diode Rectifier Diode 3-Pin Eco Block
- Infineon 1600 V 390 A Diode Rectifier Diode 3-Pin Eco Block DD390N16SHPSA1
- Infineon 1600 V 89 A Diode Rectifier Diode 3-Pin DD89N16KHPSA1
- Infineon 1600 V 600 A Diode Rectifier Diode 3-Pin DD600N16KHPSA3











