Bourns 200 V 1 A Diode Rectifier Diode 2-Pin DO-214AC CD214A-FS1D
- RS Stock No.:
- 209-8005
- Mfr. Part No.:
- CD214A-FS1D
- Brand:
- Bourns
This image is representative of the product range
Add 750 more to save $6.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$17.00
(exc. GST)
$18.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,150 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.34 | $17.00 | - |
| 750 - 1450 | $0.331 | $16.55 | $6.75 |
| 1500 + | $0.326 | $16.30 | $21.00 |
*price indicative
- RS Stock No.:
- 209-8005
- Mfr. Part No.:
- CD214A-FS1D
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | CD214 | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 950mV | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Height | 1.16mm | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Width | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series CD214 | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 950mV | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Height 1.16mm | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Width 2.2mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Bourns 200 V 1 A Diode Rectifier Diode 2-Pin DO-214AC
- Bourns 200 V 2 A Diode Rectifier Diode 2-Pin DO-214AA
- Bourns 200 V 2 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S2D
- Bourns 200 V 1 A Diode Low loss 2-Pin DO-214AC
- Bourns 200 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1D
- Vishay 200 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-1EAH02HM3/H
- Vishay 200 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-1EAH02-M3/H
