Vishay 600 V 1 A Diode General Purpose 2-Pin DO-214AC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-7533
Mfr. Part No.:
S1J-E3/61T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

S1J

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.1V

Peak Reverse Current Ir

50μA

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Peak Reverse Recovery Time trr

1.8μs

Maximum Operating Temperature

150°C

Length

4.5mm

Width

2.79mm

Standards/Approvals

No

Height

2.29mm

Automotive Standard

AEC-Q101

Standard Recovery Rectifiers, 1A over 450V


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy