Bourns 200 V 2 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S2D

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
209-8031
Mfr. Part No.:
CD214B-S2D
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

CD214

Rectifier Type

Rectifier Diode

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

5μA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Width

3.6mm

Length

5.2mm

Height

1.2mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Glass Bourns CD214B-S2D passivated Rectifier Diodes offer a forward current of 2 A with a choice of repetitive peak reverse voltage of 200 V .Maximum Average Forward Current IF(AV) 2 A.

RoHS compliant

Low profile

Low power loss, high efficiency

UL 94V-0 rating

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy