Bourns 200 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1D

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$14.20

(exc. GST)

$15.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 700$0.284$14.20
750 - 1450$0.277$13.85
1500 +$0.273$13.65

*price indicative

Packaging Options:
RS Stock No.:
209-8022
Mfr. Part No.:
CD214A-S1D
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

CD214

Diode Configuration

Single

Rectifier Type

Low loss

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Peak Reverse Current Ir

5μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

175°C

Length

4.5mm

Standards/Approvals

No

Width

2.2mm

Height

1.16mm

Automotive Standard

AEC-Q101

The Bourns CD214A-S1D offers Glass Passivated Rectifiers for rectification applications, in a compact chip package compatible with DO-214AC (SMA) size format. The Glass Passivated Rectifiers offer a forward current of 1 A with a choice of repetitive peak reverse voltage of 200 V. Maximum Repetitive Peak Reverse Voltage VRRM 200 V

RoHS compliant

Low profile

Low power loss, high efficiency

UL 94V-0 rating

Halogen free

  • RS Stock No. 2098022P
  • Mfr. Part No. CD214A-S1D
Each (Supplied on a Reel)
$0.284
  • RS Stock No. 2098026P
  • Mfr. Part No. CD214A-S1K
Each (Supplied on a Reel)
$0.337
  • RS Stock No. 2098026
  • Mfr. Part No. CD214A-S1K
Each (In a Pack of 50)
$0.337
  • RS Stock No. 2098028
  • Mfr. Part No. CD214A-S1M
Each (In a Pack of 50)
$0.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy