onsemi 1.2 kV 26 A Diode Schottky 2-Pin TO-247 FFSH15120A

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$16.93

(exc. GST)

$18.62

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 742 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 7$16.93-
8 - 14$16.522%
15 +$16.263%

*price indicative

Packaging Options:
RS Stock No.:
178-4446
Mfr. Part No.:
FFSH15120A
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247

Maximum Continuous Forward Current If

26A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

400μA

Maximum Forward Voltage Vf

1.75V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

920A

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

15.87mm

Height

20.82mm

Width

4.82mm

Diameter

6.85mm

Automotive Standard

No

COO (Country of Origin):
CN

Silicon Carbide (SiC) Schottky Diode – EliteSiC, 15 A, 1200 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 15 A, 1200 V, D1, TO-247-2L


Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.

Max Junction Temperature 175 °C

High Surge Current Capacity

Positive Temperature Coefficient

Ease of Paralleling

No Reverse Recovery / No Forward Recovery

Applications

PFC

Industrial Power

Solar

EV Charger

UPS

Welding

  • RS Stock No. 1784446P
  • Mfr. Part No. FFSH15120A
Each (Supplied in a Tube)
$16.93
  • RS Stock No. 1784265
  • Mfr. Part No. FFSH15120A
Each (In a Tube of 30)
$10.162
  • RS Stock No. 1784647
  • Mfr. Part No. FFSH40120ADN-F085
Each
$33.95
  • RS Stock No. 1784413P
  • Mfr. Part No. FFSH50120A
Each (Supplied in a Tube)
$33.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy