onsemi 1.2 kV 26 A Diode Schottky 2-Pin TO-247
- RS Stock No.:
- 178-4265
- Mfr. Part No.:
- FFSH15120A
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$304.86
(exc. GST)
$335.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 720 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $10.162 | $304.86 |
| 60 - 90 | $9.908 | $297.24 |
| 120 + | $9.755 | $292.65 |
*price indicative
- RS Stock No.:
- 178-4265
- Mfr. Part No.:
- FFSH15120A
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 26A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.75V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 920A | |
| Peak Reverse Current Ir | 400μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Height | 20.82mm | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Diameter | 6.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 26A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.75V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 920A | ||
Peak Reverse Current Ir 400μA | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Height 20.82mm | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Diameter 6.85mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 15 A, 1200 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 15 A, 1200 V, D1, TO-247-2L
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.
Max Junction Temperature 175 °C
High Surge Current Capacity
Positive Temperature Coefficient
Ease of Paralleling
No Reverse Recovery / No Forward Recovery
Applications
PFC
Industrial Power
Solar
EV Charger
UPS
Welding
Related links
- onsemi 1200 V 26 A Diode Schottky 2-Pin TO-247 FFSH15120A
- onsemi 1200 V 26 A Diode 2-Pin TO-247-2LD NDSH20120C-F155
- IXYS 1200 V 26 A Diode Switching 2-Pin TO-247
- IXYS 1200 V 26 A Diode Switching 2-Pin TO-247 DSEI30-12A
- onsemi 1200 V 46 A Schottky Diode Schottky 2-Pin TO-247
- onsemi 1200 V 77 A Diode Schottky 2-Pin TO-247
- onsemi 1200 V 17 A Diode Schottky 2-Pin TO-247
- onsemi 1200 V 46 A Schottky Diode Schottky 2-Pin TO-247 FFSH30120A
