onsemi 1.2 kV 46 A Schottky Diode Schottky 2-Pin TO-247 FFSH30120A
- RS Stock No.:
- 178-4616
- Mfr. Part No.:
- FFSH30120A
- Brand:
- onsemi
This image is representative of the product range
Add 8 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$46.27
(exc. GST)
$50.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 552 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $46.27 | - |
| 8 - 14 | $45.12 | 2% |
| 15 + | $44.44 | 3% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 30)
$829.08
(exc. GST)
$911.99
(inc. GST)
- RS Stock No.:
- 178-4616
- Mfr. Part No.:
- FFSH30120A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 46A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | EliteSiC | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.75V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.5kA | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 400μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, Pb-Free | |
| Width | 4.82mm | |
| Height | 20.82mm | |
| Length | 15.87mm | |
| Diameter | 6.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 46A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series EliteSiC | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.75V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.5kA | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 400μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, Pb-Free | ||
Width 4.82mm | ||
Height 20.82mm | ||
Length 15.87mm | ||
Diameter 6.85mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 30 A, 1200 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 50 A, 1200 V, D1, TO-247-2L
Related links
- onsemi 1200 V 46 A Schottky Diode Schottky 2-Pin TO-247
- onsemi 1200 V 46 A Diode 2-Pin TO-247-2LD NDSH40120C-F155
- onsemi 1200 V 10 A Schottky Diode & Rectifier Schottky 2-Pin TO-247-2 UJ3D1210K2
- onsemi 1200 V 10 A Schottky Diode & Rectifier Merged Pin Schottky 3-Pin TO-247-3 UJ3D1210KSD
- onsemi 1200 V 10 A Schottky Diode & Rectifier Merged Pin Schottky 3-Pin TO-247-3 UJ3D1210KS
- onsemi 1200 V 26 A Diode Schottky 2-Pin TO-247 FFSH15120A
- onsemi 1200 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247-3LD
- onsemi 1200 V 26 A Diode Schottky 2-Pin TO-247

