onsemi 1.2 kV 17 A Diode Schottky 2-Pin TO-247 FFSH10120A-F085
- RS Stock No.:
- 178-4264
- Mfr. Part No.:
- FFSH10120A-F085
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$258.54
(exc. GST)
$284.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $8.618 | $258.54 |
| 60 - 90 | $8.402 | $252.06 |
| 120 + | $8.273 | $248.19 |
*price indicative
- RS Stock No.:
- 178-4264
- Mfr. Part No.:
- FFSH10120A-F085
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 17A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.75V | |
| Peak Reverse Current Ir | 400μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 850A | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Diameter | 6.85mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Height | 20.82mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 17A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.75V | ||
Peak Reverse Current Ir 400μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 850A | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Diameter 6.85mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Height 20.82mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 1200V, D1, TO-247-2L
Related links
- onsemi 1200 V 17 A Diode Schottky 2-Pin TO-247 FFSH10120A-F085
- onsemi 1200 V 50 A Diode Schottky 3-Pin TO-247
- onsemi 1200 V 50 A Diode Schottky 3-Pin TO-247 FFSH40120ADN-F085
- onsemi 1200 V 46 A Schottky Diode Schottky 2-Pin TO-247
- onsemi 1200 V 77 A Diode Schottky 2-Pin TO-247
- onsemi 1200 V 26 A Diode Schottky 2-Pin TO-247
- onsemi 1200 V 77 A Diode Schottky 2-Pin TO-247 FFSH50120A
- onsemi 1200 V 46 A Schottky Diode Schottky 2-Pin TO-247 FFSH30120A
