onsemi 1.2 kV 77 A Diode Schottky 2-Pin TO-247 FFSH50120A

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 2%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$661.56

(exc. GST)

$727.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30$22.052$661.56-
60 - 90$21.501$645.032%
120 +$21.17$635.103%

*price indicative

RS Stock No.:
178-4273
Mfr. Part No.:
FFSH50120A
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247

Maximum Continuous Forward Current If

77A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

400μA

Peak Non-Repetitive Forward Surge Current Ifsm

1.7kA

Maximum Forward Voltage Vf

1.75V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

15.87mm

Width

4.82mm

Standards/Approvals

No

Diameter

6.85mm

Height

20.82mm

Automotive Standard

No

COO (Country of Origin):
CN

Silicon Carbide (SiC) Schottky Diode – EliteSiC, 50 A, 1200 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 50 A, 1200 V, D1, TO-247-2L


Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.

Max Junction Temperature 175 °C

Max Junction Temperature 175 °C

Positive Temperature Coefficient

Ease of Paralleling

No Reverse Recovery / No Forward Recovery

Applications

PFC

Industrial Power

Solar

EV Charger

UPS

Welding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy