onsemi 1 kV 1 A Diode Switching 2-Pin DO-41 UF4007
- RS Stock No.:
- 671-5470
- Mfr. Part No.:
- UF4007
- Brand:
- onsemi
This image is representative of the product range
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.41
(exc. GST)
$4.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 205 unit(s) shipping from 09 November 2026
- Plus 3,070 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 1245 | $0.882 | $4.41 | - |
| 1250 - 2495 | $0.862 | $4.31 | 2% |
| 2500 + | $0.85 | $4.25 | 3% |
*price indicative
- RS Stock No.:
- 671-5470
- Mfr. Part No.:
- UF4007
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | UF4007 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Height | 2.72mm | |
| Width | 2.72mm | |
| Standards/Approvals | No | |
| Diameter | 2.7mm | |
| Length | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series UF4007 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Height 2.72mm | ||
Width 2.72mm | ||
Standards/Approvals No | ||
Diameter 2.7mm | ||
Length 5.21mm | ||
Automotive Standard No | ||
ON Semi UF4001-UF4007 Fast Rectifiers
Related links
- onsemi 1 kV 1 A Diode Switching 2-Pin DO-41
- onsemi 1 kV 1 A Diode Switching 2-Pin DO-41 1N4007RLG
- onsemi 1 kV 1 A Diode Switching 2-Pin DO-41 1N4007G
- onsemi 1 kV 1 A Diode Fast Recovery 2-Pin DO-41
- onsemi 1 kV 1 A Diode Fast Recovery 2-Pin DO-41 RGP10M
- onsemi 1 kV 1 A Diode Switching 2-Pin DO-214AC
- onsemi 1 kV 1 A Diode Switching 2-Pin DO-214AC S1M
- onsemi 1 kV 1 A Diode Switching 2-Pin DO-214AC MRA4007T3G
