ROHM 45V 10A, Dual Schottky Diode, 2 + Tab-Pin DPAK RBQ10BM45ATL
- RS Stock No.:
- 171-4919P
- Mfr. Part No.:
- RBQ10BM45ATL
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-4919P
- Mfr. Part No.:
- RBQ10BM45ATL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
RBQ10BM45A is Low IR Schottkey Barrier Diode for General rectification.
Power mold type (TO-252)
Cathode common dual type
High reliability
Low IR
Cathode common dual type
High reliability
Low IR
Related links
- Diodes Inc 45V 10A 3-Pin TO-220F MBRF2045CT-JT
- ROHM 150V 10A 2 + Tab-Pin D2PAK RB088NS150TL
- ROHM 45V 6A 3-Pin DPAK RB095BGE-40TL
- ROHM 200V 5A 2 + Tab-Pin DPAK RFN5BM2STL
- ROHM 40V 30A 2+Tab-Pin D2PAK RB225NS-40TL
- ROHM 110V 30A 2 + Tab-Pin D2PAK RB228NS100TL
- STMicroelectronics 80V 10A 3-Pin TO-220ABFP STPS10SM80CFP
- HY Electronic Corp 100V 10A 3-Pin TO-220AB MBR10100CT











