ROHM 45V 6A, Dual Schottky Diode, 3-Pin DPAK RB095BGE-40TL
- RS Stock No.:
- 183-5567
- Mfr. Part No.:
- RB095BGE-40TL
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-5567
- Mfr. Part No.:
- RB095BGE-40TL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current | 6A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current 6A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration 2x Common Cathode Pair | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
- COO (Country of Origin):
- JP
RB095BGE-40 is low VF Schottky barrier diode for general rectification. This is a high-reliability product.
Power Mold Type (TO-252)
Cathode common dual type
High reliability
Low VF
Cathode common dual type
High reliability
Low VF
Related links
- ROHM 45V 10A 2 + Tab-Pin DPAK RBQ10BM45ATL
- ROHM Diode 3-Pin DPAK RB095BGE-90TL
- ROHM 40V 30A 2+Tab-Pin D2PAK RB225NS-40TL
- ROHM 45V 30mA 3-Pin SOT-346 RB706D-40T146
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK RB088BGE-40TL
- ROHM 45 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-40TL
- STMicroelectronics 45V 20A 3-Pin TO-220ABFP STPS2045CFP
- Diodes Inc 45V 10A 3-Pin TO-220F MBRF2045CT-JT
