Omron 200 V ac RFI Filter, Single Phase

Subtotal (1 unit)*

$65.09

(exc. GST)

$71.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.09

*price indicative

RS Stock No.:
161-3496
Distrelec Article No.:
300-17-915
Mfr. Part No.:
AX-FIM1024-SE-V1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Voltage Rating

200 V ac

Number of Phases

1

Length

110mm

Depth

166mm

Dimensions

110 x 50 x 166mm

COO (Country of Origin):
TH

Omron Filter


The Omron 1-phase line filter has a length of 110mm, a width of 50mm and depth of 166mm. It has an electrical rating of 200VAC, 24A and 2.2kW for use with an Mx2 frequency inverter. The MX2 was developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms, the MX2 provides smooth control down to zero speed, plus precise operation for cyclic operations and torque control capability in open loop. By using the standard MX2 series functionality and communication option boards, the MX2 IP54 is the perfect choice for your standalone inverter solutions.

Features and Benefits


• 200% starting torque
• Built-in logic programming
• Double rating VT 120%/1min and CT 150%/1min
• Fieldbus communications: EtherCAT, Modbus, DeviceNet, Profibus and CompoNet
• IM & PM motor control
• Integrated with Omron machine automation solution
• MECHATROLINK-II and Ethernet/IP
• Positioning functionality
• Torque control in open loop

Applications


• Audio video communication equipment
• Electronic musical instruments
• Motherboards
• Printers
• USB hubs

Certifications


• CE certified
• cULus approved

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links