ROHM 40V 30A, Dual Schottky Diode, 2+Tab-Pin D2PAK RB225NS-40TL
- RS Stock No.:
- 752-6118P
- Mfr. Part No.:
- RB225NS-40TL
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-6118P
- Mfr. Part No.:
- RB225NS-40TL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 2+Tab | |
| Maximum Forward Voltage Drop | 630mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 27.4ns | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 2+Tab | ||
Maximum Forward Voltage Drop 630mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 27.4ns | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
Related links
- ROHM 110V 30A 2 + Tab-Pin D2PAK RB228NS100TL
- ROHM 150V 10A 2 + Tab-Pin D2PAK RB088NS150TL
- Vishay 40V 30A 3-Pin TO-247AD SBL3040PT-E3/45
- ROHM 45V 10A 2 + Tab-Pin DPAK RBQ10BM45ATL
- onsemi 30V 30A 3-Pin D2PAK MBRB3030CTT4G
- Vishay 170V 30A 3-Pin D2PAK V30D170CHM3/I
- STMicroelectronics 80V 30A 3-Pin TO-220ABFP STPS30SM80CFP
- Nexperia 45V 14A 2 + Tab-Pin CFP-15 PMEG45A10EPDAZ
