STMicroelectronics 80V 10A, Dual Schottky Diode, 3-Pin TO-220ABFP STPS10SM80CFP
- RS Stock No.:
- 168-8606
- Mfr. Part No.:
- STPS10SM80CFP
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-8606
- Mfr. Part No.:
- STPS10SM80CFP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| Package Type | TO-220ABFP | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 80V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 880mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type TO-220ABFP | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 80V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 880mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics 80V 30A 3-Pin TO-220ABFP STPS30SM80CFP
- STMicroelectronics 80V 20A 3-Pin TO-220ABFP STPS20M80CFP
- STMicroelectronics 45V 20A 3-Pin TO-220ABFP STPS2045CFP
- HY Electronic Corp 100V 10A 3-Pin TO-220AB MBR10100CT
- ROHM 90V 10A 3-Pin TO-220FN RB085T-90
- Diodes Inc 45V 10A 3-Pin TO-220F MBRF2045CT-JT
- STMicroelectronics 80V 40A 3-Pin D2PAK STPS40M80CG-TR
- STMicroelectronics 80V 20A 3-Pin D2PAK STPS20SM80CG-TR
