ROHM 110V 30A, Dual Schottky Diode, 2 + Tab-Pin D2PAK RB228NS100TL
- RS Stock No.:
- 171-4874
- Mfr. Part No.:
- RB228NS100TL
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-4874
- Mfr. Part No.:
- RB228NS100TL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | LPDS, TO-263S | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 110V | |
| Diode Type | Schottky | |
| Pin Count | 2 + Tab | |
| Maximum Forward Voltage Drop | 870mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type LPDS, TO-263S | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 110V | ||
Diode Type Schottky | ||
Pin Count 2 + Tab | ||
Maximum Forward Voltage Drop 870mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
- COO (Country of Origin):
- KR
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.
Cathode common type.
Low IR type, highly reliable.
Low IR type, highly reliable.
Related links
- ROHM 40V 30A 2+Tab-Pin D2PAK RB225NS-40TL
- ROHM 150V 10A 2 + Tab-Pin D2PAK RB088NS150TL
- Vishay 170V 30A 3-Pin D2PAK V30D170CHM3/I
- onsemi 30V 30A 3-Pin D2PAK MBRB3030CTT4G
- ROHM 45V 10A 2 + Tab-Pin DPAK RBQ10BM45ATL
- STMicroelectronics 80V 30A 3-Pin TO-220ABFP STPS30SM80CFP
- Vishay 40V 30A 3-Pin TO-247AD SBL3040PT-E3/45
- ROHM 650V 20A 3 + Tab-Pin D2PAK SCS220AJTLL
