ROHM 30V 5A, Schottky Diode, 2-Pin SOD128 RBR5LAM30BTR
- RS Stock No.:
- 133-3272
- Mfr. Part No.:
- RBR5LAM30BTR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$23.55
(exc. GST)
$25.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 75 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $0.942 | $23.55 | - |
| 125 - 225 | $0.896 | $22.40 | 4% |
| 250 - 1225 | $0.85 | $21.25 | 9% |
| 1250 - 6225 | $0.808 | $20.20 | 14% |
| 6250 + | $0.767 | $19.18 | 18% |
*price indicative
- RS Stock No.:
- 133-3272
- Mfr. Part No.:
- RBR5LAM30BTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
Related links
- ROHM 30V 5A 2-Pin SOD128 RBR5LAM30ATR
- Vishay 30V 5A 2-Pin DO-214AB SSC53L-E3/57T
- ROHM 40V 3A 2-Pin SOD128 RBR3LAM40BTR
- ROHM 30V 1.5A 2-Pin SOD-123 RB070M-30TR
- ROHM 30V 500mA 2-Pin TUMD RSX051VA-30TR
- ROHM 30V 1A 2-Pin TUMD RB161VA-20TR
- ROHM 30V 3A 2-Pin DO-214AC, PMDS RB055L-30TE25
- ROHM 30V 100mA 2-Pin EMD, SOD-523 (SC-79) RB500SM-30T2R
