STMicroelectronics 600 V 14 A Diode General Purpose 2-Pin TO-220AC STTH8ST06DI
- RS Stock No.:
- 168-7033
- Mfr. Part No.:
- STTH8ST06DI
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-7033
- Mfr. Part No.:
- STTH8ST06DI
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 14A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | STTH8 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 55A | |
| Peak Reverse Current Ir | 20μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 3.1V | |
| Peak Reverse Recovery Time trr | 26ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Height | 15.9mm | |
| Width | 4.6mm | |
| Standards/Approvals | RoHS | |
| Diameter | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 14A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series STTH8 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 55A | ||
Peak Reverse Current Ir 20μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 3.1V | ||
Peak Reverse Recovery Time trr 26ns | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Height 15.9mm | ||
Width 4.6mm | ||
Standards/Approvals RoHS | ||
Diameter 3.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 14 A Diode Schottky 2-Pin TO-220 STTH8ST06DI
- IXYS 600 V 14 A Diode Switching 2-Pin TO-220 DSEI12-06A
- IXYS 600 V 14 A Diode Switching 2-Pin TO-220
- Wolfspeed 1200 V 14 A Diode Schottky 2-Pin TO-220
- Wolfspeed 1200 V 14 A Diode Schottky 2-Pin TO-220 C4D10120A
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin TO-220
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220 STTH8R06D
