STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220AC STTH8R06D

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$62.50

(exc. GST)

$69.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 650 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$1.25$62.50
100 - 150$1.218$60.90
200 +$1.199$59.95

*price indicative

RS Stock No.:
168-6133
Mfr. Part No.:
STTH8R06D
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

STTH8R06

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Maximum Forward Voltage Vf

2.9V

Peak Reverse Current Ir

30μA

Peak Reverse Recovery Time trr

45ns

Maximum Operating Temperature

175°C

Width

4.6mm

Standards/Approvals

RoHS

Diameter

3mm

Length

10.4mm

Height

9.3mm

Automotive Standard

No

Rectifier Diodes, 4A to 9A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy