Varta CR1220 Coin Battery, 3 V, 12.5 mm Diameter
- RS Stock No.:
- 765-716
- Mfr. Part No.:
- 6220101401
- Brand:
- Varta
Subtotal (1 unit)*
$3.93
(exc. GST)
$4.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.93 |
*price indicative
- RS Stock No.:
- 765-716
- Mfr. Part No.:
- 6220101401
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Coin Battery | |
| Battery Size | CR1220 | |
| Chemistry | Lithium Manganese Dioxide, Organic Electrolyte | |
| Nominal Voltage | 3V | |
| Battery Capacity | 35mAh | |
| Diameter | 12.5mm | |
| Number of Batteries | 1 | |
| Weight | 880mg | |
| Height | 2mm | |
| IEC Code | CR1220 | |
| Series | 6220 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Coin Battery | ||
Battery Size CR1220 | ||
Chemistry Lithium Manganese Dioxide, Organic Electrolyte | ||
Nominal Voltage 3V | ||
Battery Capacity 35mAh | ||
Diameter 12.5mm | ||
Number of Batteries 1 | ||
Weight 880mg | ||
Height 2mm | ||
IEC Code CR1220 | ||
Series 6220 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta lithium manganese dioxide CR 1220 battery offers reliable and consistent power for a variety of applications. Designed to deliver a nominal voltage of 3 V and a typical capacity of 35 mAh, this battery ensures long-lasting performance when you need it most. With a Compact design featuring a diameter of 12.2 to 12.5 mm and a height of 1.8 to 2.0 mm, it easily fits into devices requiring a Compact power source. Whether for storage or discharge, this battery operates effectively within a wide temperature range, making it an excellent choice for both indoor and outdoor use. This cell is UL-recognised, ensuring it meets rigorous safety standards, and is suitable for a variety of devices that require dependable power.
Lithium manganese dioxide chemistry provides high energy density
Supports a nominal voltage of 3 V for consistent performance
Typical capacity of 35 mAh caters to low-drain applications
Operates effectively in a temperature range of -20°C to 65°C
Compact dimensions facilitate easy integration into various devices
UL recognised for safety and reliability in everyday use
Robust storage capability even at -55°C ensures longevity
Offers a continuous discharge duration of up to 765 hours at specified load conditions
Ideal for single-cell applications requiring a dependable power source
Related links
- Varta CR1225 Coin Battery 12.5 mm Diameter
- Panasonic Button Battery 12.5 mm Diameter
- RS PRO Button Battery 12.5 mm Diameter, 5 Pack
- Varta CR2032 Coin Battery 20 mm Diameter, 5 Pack
- Varta CR2450 Coin Battery 24.5 mm Diameter, 2 Pack
- Varta CR2016 Coin Battery 20 mm Diameter, 5 Pack
- Varta CR2477 Coin Battery 24.5 mm Diameter
- Varta 3 V Coin Battery 16 mm Diameter, 2 Pack
