STMicroelectronics 600 V 30 A Diode General Purpose 2-Pin DOP3I

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

$180.00

(exc. GST)

$198.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 570 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
30 - 30$6.00$180.00
60 - 270$5.849$175.47
300 +$5.265$157.95

*price indicative

RS Stock No.:
168-8927
Mfr. Part No.:
STTH30R06PI
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

DOP3I

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

STTH30R06

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

800μA

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Maximum Forward Voltage Vf

2.5V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

70ns

Height

4.6mm

Length

15.5mm

Width

13.1mm

Standards/Approvals

No

Diameter

3.55mm

Automotive Standard

No

COO (Country of Origin):
PH

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy