Wolfspeed 1.2 kV 14 A Diode Schottky 2-Pin TO-220
- RS Stock No.:
- 919-9755
- Mfr. Part No.:
- C4D10120A
- Brand:
- Wolfspeed
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-9755
- Mfr. Part No.:
- C4D10120A
- Brand:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 14A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | Z-Rec | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 350μA | |
| Maximum Forward Voltage Vf | 3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 71A | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Height | 15.62mm | |
| Length | 10.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 14A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series Z-Rec | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 350μA | ||
Maximum Forward Voltage Vf 3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 71A | ||
Maximum Operating Temperature 175°C | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Height 15.62mm | ||
Length 10.41mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.
• 600, 650, 1200 and 1700 Voltage ratings
• Zero reverse recovery current and forward recovery voltage
• Temperature-independent switching behaviour
• Extremely fast switching times with minimal losses
• Positive temperature coefficient forward voltage
• Devices can be paralleled without thermal runaway
• Reduction in heatsink requirements
• Optimized for PFC boost diode applications
Diodes and Rectifiers, Cree Wolfspeed
Related links
- Wolfspeed 1200 V 14 A Diode Schottky 2-Pin TO-220
- Wolfspeed 1200 V 14 A Diode Schottky 2-Pin TO-220 C4D10120A
- Wolfspeed 1200 V 10 A Diode Schottky 2-Pin TO-220
- Wolfspeed 1200 V 17 A Diode Schottky 2-Pin TO-220 C4D05120A
- Wolfspeed 1200 V 10 A Diode Schottky 2-Pin TO-220 C4D02120A
- Wolfspeed 1200 V 41 A Diode High Voltage 2-Pin TO-220
- Wolfspeed 1200 V 41 A Diode High Voltage 2-Pin TO-220 C4D15120A
- STMicroelectronics 600 V 14 A Diode Schottky 2-Pin TO-220
