Wolfspeed 1.2 kV 14 A Diode Schottky 2-Pin TO-220 C4D10120A
- RS Stock No.:
- 809-9014
- Mfr. Part No.:
- C4D10120A
- Brand:
- Wolfspeed
This image is representative of the product range
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$14.28
(exc. GST)
$15.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $14.28 | - |
| 13 - 24 | $13.93 | 2% |
| 25 + | $13.73 | 3% |
*price indicative
- RS Stock No.:
- 809-9014
- Mfr. Part No.:
- C4D10120A
- Brand:
- Wolfspeed
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 14A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | Z-Rec | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 350μA | |
| Maximum Forward Voltage Vf | 3V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 71A | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.41mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Height | 15.62mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 14A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series Z-Rec | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 350μA | ||
Maximum Forward Voltage Vf 3V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 71A | ||
Maximum Operating Temperature 175°C | ||
Length 10.41mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Height 15.62mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed
Diodes and Rectifiers, Cree Wolfspeed
Related links
- Wolfspeed 1200 V 14 A Diode Schottky 2-Pin TO-220
- Wolfspeed 1200 V 10 A Diode Schottky 2-Pin TO-220
- Wolfspeed 1200 V 17 A Diode Schottky 2-Pin TO-220 C4D05120A
- Wolfspeed 1200 V 10 A Diode Schottky 2-Pin TO-220 C4D02120A
- Wolfspeed 1200 V 19 A Diode Schottky 3-Pin DPAK
- Wolfspeed 1200 V 38 A Diode Schottky 3-Pin TO-247
- Wolfspeed 1200 V 4.5 A Diode Schottky 3-Pin DPAK
- Wolfspeed 1200 V 38 A Diode Schottky 3-Pin TO-247 C4D10120D
