IXYS 600 V 14 A Diode Switching 2-Pin TO-220AC DSEI12-06A
- RS Stock No.:
- 193-098
- Distrelec Article No.:
- 304-28-912
- Mfr. Part No.:
- DSEI12-06A
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$31.51
(exc. GST)
$34.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 25 unit(s) shipping from 09 November 2026
- Plus 120 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $6.302 | $31.51 |
| 15 + | $6.194 | $30.97 |
*price indicative
- RS Stock No.:
- 193-098
- Distrelec Article No.:
- 304-28-912
- Mfr. Part No.:
- DSEI12-06A
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 14A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | DSEI12-06A | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 50μA | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 9.15mm | |
| Width | 4.82mm | |
| Length | 10.66mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 14A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series DSEI12-06A | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 50μA | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 9.15mm | ||
Width 4.82mm | ||
Length 10.66mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 600 V 14 A Diode Switching 2-Pin TO-220
- IXYS 600 V 8 A Diode Switching 2-Pin TO-220 DSEI8-06A
- IXYS 600 V 60 A Diode Switching 2-Pin TO-247 DSEI60-06A
- IXYS 600 V 126 A Diode Switching 2-Pin TO-247 DSEI120-06A
- IXYS 600 V 37 A Diode Switching 2-Pin TO-247 DSEI30-06A
- IXYS 600 V 8 A Diode Switching 2-Pin TO-220
- IXYS 600 V 96 A Diode Switching 4-Pin SOT-227 DSEI2X101-06A
- IXYS 600 V 30 A Diode Switching 3-Pin TO-247 DSEK60-06A
