onsemi 250 V 40 A Diode Schottky 2-Pin TO-220AC MBR40250G

This image is representative of the product range

Get a bulk buy discount

Add 14 more to save $0.91

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.90

(exc. GST)

$9.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 124 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 12$4.45$8.90-
14 - 68$4.385$8.77$0.91
70 +$3.605$7.21$59.15

*price indicative

Packaging Options:
RS Stock No.:
463-571
Mfr. Part No.:
MBR40250G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

250V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Peak Reverse Current Ir

30μA

Maximum Forward Voltage Vf

860mV

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

35ns

Maximum Operating Temperature

150°C

Height

9.27mm

Length

10.29mm

Standards/Approvals

No

Width

4.82mm

Automotive Standard

No

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

  • RS Stock No. 0463571P
  • Mfr. Part No. MBR40250G
Each (Supplied in a Tube)
$4.45
  • RS Stock No. 8009406
  • Mfr. Part No. 80SQ045NRLG
Each (In a Pack of 20)
$1.409
  • RS Stock No. 1138677P
  • Mfr. Part No. MBRS340T3G
Each (Supplied on a Reel)
$0.663
  • RS Stock No. 1138677
  • Mfr. Part No. MBRS340T3G
Each (In a Pack of 50)
$0.663

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy