Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG6030ELPX

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.90

(exc. GST)

$14.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,450 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 725$0.516$12.90
750 - 1475$0.502$12.55
1500 +$0.494$12.35

*price indicative

Packaging Options:
RS Stock No.:
151-3211
Mfr. Part No.:
PMEG6030ELPX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOD-128

Maximum Continuous Forward Current If

4.2A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

PMEG6030ELP

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Maximum Forward Voltage Vf

670mV

Peak Reverse Current Ir

2.1mA

Peak Reverse Recovery Time trr

12ns

Maximum Operating Temperature

175°C

Height

1.1mm

Length

4mm

Standards/Approvals

No

Width

2.7mm

Automotive Standard

AEC-Q101

Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.

60 V, 3 A low leakage current Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.

Extremely low leakage current IR = 340 nA

Average forward current: IF(AV) ≤ 3 A

Reverse voltage: VR ≤ 60 V

Low forward voltage VF = 600 mV

High power capability due to clip-bonding technology

High temperature Tj ≤ 175 °C

Small and flat lead SMD plastic package

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy