RS PRO 32008 Taper 40 mm ID Metric Roller Bearing, 68 mm OD
- RS Stock No.:
- 146-9281
- Distrelec Article No.:
- 304-18-071
- Mfr. Part No.:
- 32008
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.94
(exc. GST)
$53.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $48.94 |
| 13 - 64 | $48.05 |
| 65 + | $39.51 |
*price indicative
- RS Stock No.:
- 146-9281
- Distrelec Article No.:
- 304-18-071
- Mfr. Part No.:
- 32008
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 40mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 64.7kN | |
| End Type | Open | |
| Outside Diameter | 68mm | |
| Static Load Rating | 71kN | |
| Number of Rows | 1 | |
| Cone Width | 19mm | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 40mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 64.7kN | ||
End Type Open | ||
Outside Diameter 68mm | ||
Static Load Rating 71kN | ||
Number of Rows 1 | ||
Cone Width 19mm | ||
Limiting Speed 9500rpm | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The series designations in accordance with
ISO 355 consist of a digit and two letters.
The digit represents the contact angle. The two letters represent the diameter and width series, respectively.
This is followed by a three-digit bore diameter d [mm].
The basic designations of SKF tapered roller bearings start with the letter T, e.g.T2ED 045.
Related links
- Timken 32008X Taper 40 mm ID Metric Roller Bearing, 68 mm OD
- SKF 32008 X Taper 40 mm ID Roller Bearing, 68 mm OD
- FAG 32008-X-XL Taper 40 mm ID Roller Bearing, 68 mm OD
- RS PRO GE40FO-2RS Parallel 40 mm ID Metric Roller Bearing, 68 mm OD
- RS PRO GE45ES Parallel 45 mm ID Metric Roller Bearing, 68 mm OD
- RS PRO GE45ES-2RS Parallel 45 mm ID Metric Roller Bearing, 68 mm OD
- Timken 30308 Taper 40 mm ID Metric Roller Bearing, 90 mm OD
- Timken 32208 Taper 40 mm ID Metric Roller Bearing, 80 mm OD
