Orbitec 180 B22D LED Bulbs, White, Round shape

Subtotal (1 unit)*

$6.54

(exc. GST)

$7.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.54

*price indicative

RS Stock No.:
302-711
Mfr. Part No.:
180828
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Product Type

LED Bulbs

Lamp Base/Socket

B22D

Series

180

Lamp Shape

Round

Colour

White

Lifespan

15000h

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Orbitec LED Lamp is an energy efficient lighting solution with a warm white colour temperature of 2700K. They are designed for long lasting use, this 4.9 LED lamp provides 470 lumens of light and boasts a 15,000 hour lifespan.

180 degree beam angle

Compact size with diameter of 45 mm and height of 80 mm

RoHS and REACH compliant

Power factor of 0.5 suitable for general lightning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy